text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5415UA

Trans GP BJT PNP 200V 1A 4-Pin SMD Waffle Pack

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N5415UA - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 200V
Collector Current Max: 1A
Power Dissipation-Tot: 750mW
Collector - Base Voltage: 200V
Collector - Emitter Saturation Voltage: 2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 1mA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$3,775.00
USD
Quantity
Unit Price
1
$39.64
3
$39.15
10
$38.62
20
$38.32
40+
$37.75
Product Variant Information section