text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5879

Bipolar Transistors - BJT Power BJT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N5879 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 15A
Power Dissipation-Tot: 160W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 20
Configuration: Single
Frequency - Transition: 4MHz
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$6,088.00
USD
Quantity
Unit Price
1
$63.92
3
$63.00
5
$62.58
15
$61.67
25+
$60.88
Product Variant Information section