text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6212

Trans GP BJT PNP 300V 2A 3-Pin(2+Tab) TO-66

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N6212 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 300V
Collector Current Max: 2A
Power Dissipation-Tot: 3W
Collector - Base Voltage: 350V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 5mA
Configuration: Single
Operating Temp Range: -55°C to +200°C
Package Style:  TO-66
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,748.50
USD
Quantity
Unit Price
50+
$34.97
Product Variant Information section