text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6277

Trans GP BJT NPN 150V 50A 3-Pin(2+Tab) TO-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N6277 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 150V
Collector Current Max: 50A
Power Dissipation-Tot: 250W
Collector - Base Voltage: 180V
Collector - Emitter Saturation Voltage: 3V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 50
Collector - Current Cutoff: 50µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$10,471.00
USD
Quantity
Unit Price
1
$109.95
3
$108.13
4
$107.66
10
$106.18
15+
$104.71
Product Variant Information section