text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6350

2N6350 Series 80 V 5 A NPN Darlington Power Silicon Transistor - TO-33

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N6350 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Darlington
CE Voltage-Max: 80V
Collector Current Max: 5A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 2.5V
Emitter - Base Voltage: 12V
DC Current Gain-Min: 2000
Collector - Current Cutoff: 1µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$2,766.00
USD
Quantity
Unit Price
1
$29.04
4
$28.64
15
$28.26
25
$28.11
50+
$27.66
Product Variant Information section