text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6438

2N6438 Series 120 V 25 A 200 W Bipolar (BJT) Single Transistor

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N6438 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 120V
Collector Current Max: 25A
Power Dissipation-Tot: 200W
Collector - Base Voltage: 140V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Configuration: Single
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$2,079.30
USD
Quantity
Unit Price
1
$72.77
3
$71.72
5
$71.24
15
$70.21
25+
$69.31
Product Variant Information section