text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA1036KT146R

2SA1036K Series 32 V 0.5 A SMT PNP Medium Power Transistor - SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SA1036KT146R - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 32V
Collector Current Max: 500mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 180
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$138.90
USD
Quantity
Unit Price
3,000
$0.0463
6,000
$0.0455
12,000
$0.0448
15,000
$0.0445
45,000+
$0.0431
Product Variant Information section