text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA1037AKT146S

2SA1037AK Series 50 V 0.15 A SMT PNP General Purpose Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SA1037AKT146S - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 0.2W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$451.80
USD
Quantity
Unit Price
3,000
$0.0261
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.0241
Product Variant Information section