text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA1213-Y-TP

TRANS PREBIAS PNP 50V SOT89

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Micro Commercial Components 2SA1213-Y-TP - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 50V
Collector Current Max: 2A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: -5V
DC Current Gain-Min: 70
Collector - Current Cutoff: 100nA
Frequency - Transition: 100MHz
Operating Temp Range: 150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.00
USD
Quantity
Unit Price
1,000
$0.118
3,000
$0.116
10,000
$0.114
15,000+
$0.112
Product Variant Information section