text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA2029T2LQ

2SA2029 Series 50 V 0.15 A SMT NPN General Purpose Transistor - VMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SA2029T2LQ - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 0.15W
Package Style:  VMT-3
Mounting Method: Surface Mount
Features & Applications

The 2SA2029T2LQ is a epitaxial NPN general purpose transistor.

Features:

  • Excellent hFE linearity
  • Ultra-compact package
  • Surface-mount bipolar transistor for general amplification

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$185.60
USD
Quantity
Unit Price
8,000
$0.0232
16,000
$0.0228
24,000
$0.0226
32,000
$0.0225
40,000+
$0.022
Product Variant Information section