Manufacturer Part #
2SAR553PT100
2SAR553P Series 50 V 2 mA Surface Mount PNP Power Transistor - SOT-89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SAR553PT100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 2SAR553PT100 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 2mA |
| Power Dissipation-Tot: | 2W |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.4V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 180 |
| Collector - Current Cutoff: | 1µA |
| Configuration: | Single |
| Frequency - Transition: | 320MHz |
| Operating Temp Range: | -55°C to +150°C |
| Fall Time: | 35ns |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.1466
2,000
$0.1447
4,000
$0.1429
5,000
$0.1423
15,000+
$0.1387
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount