text.skipToContent text.skipToNavigation

Manufacturer Part #

2SB1424T100Q

2SB1424 Series 20 V 3 A SMT PNP Low VCE(sat) Transistor - SC-62

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SB1424T100Q - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 20V
Collector Current Max: 3A
Power Dissipation-Tot: 0.5W
DC Current Gain-Min: 120
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$115.00
USD
Quantity
Unit Price
1,000
$0.115
3,000
$0.112
10,000
$0.11
15,000+
$0.108
Product Variant Information section