text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC3838KT146P

2SC3838K Series 11 V 50 mA SMT NPN High-frequency Amplifier Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC3838KT146P - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 11V
Collector Current Max: 50mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 82
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$185.40
USD
Quantity
Unit Price
3,000
$0.0618
6,000
$0.0607
9,000
$0.0601
12,000
$0.0597
15,000+
$0.0583
Product Variant Information section