text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4082T106P

2SC4082 Series 20 V 50 mA SMT NPN High-Frequency Amplifier Transistor - SC-70

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC4082T106P - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 50mA
Power Dissipation-Tot: 0.2W
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$134.70
USD
Quantity
Unit Price
3,000
$0.0449
6,000
$0.0442
12,000
$0.0435
15,000
$0.0432
45,000+
$0.0418
Product Variant Information section