text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4672T100Q

2SC4672 Series 50 V 3 A SMT NPN Low Frequency Transistor - MPT3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC4672T100Q - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 120
Package Style:  MPT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$181.00
USD
Quantity
Unit Price
1,000
$0.181
2,000
$0.179
3,000
$0.177
5,000
$0.176
10,000+
$0.172
Product Variant Information section