text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4725TLP

2SC4725 Series 20 V 50 mA SMT NPN High Frequency Amplifier Transistor - SC-75A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC4725TLP - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 50mA
Power Dissipation-Tot: 0.15W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$306.00
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.10
9,000
$0.0992
12,000
$0.0985
15,000+
$0.0963
Product Variant Information section