text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC5662T2LP

2SC5662 Series 11 V 50 mA SMT NPN High-Frequency Amplifier Transistor - VMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 11V
Collector Current Max: 50mA
Power Dissipation-Tot: 150mW
Package Style:  VMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$1,048.00
USD
Quantity
Web Price
8,000
$0.131
16,000
$0.107
24,000
$0.106
32,000+
$0.105
Product Variant Information section