text.skipToContent text.skipToNavigation

Manufacturer Part #

2SCR514PT100

2SCR514PT100 series 80V 700MA SOT-89 NPN Transistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SCR514PT100 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 0.7A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 120
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$134.00
USD
Quantity
Unit Price
1,000
$0.134
2,000
$0.132
4,000
$0.131
5,000
$0.13
15,000+
$0.127
Product Variant Information section