text.skipToContent text.skipToNavigation

Manufacturer Part #

2SD1664T100R

2SD1664 Series 32 V 1 A SMT NPN Medium Power Transistor - MPT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SD1664T100R - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 35V
Collector Current Max: 1A
Power Dissipation-Tot: 0.5W
DC Current Gain-Min: 180
Package Style:  MPT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$103.00
USD
Quantity
Unit Price
1,000
$0.103
3,000
$0.10
4,000
$0.0993
10,000
$0.097
15,000+
$0.0947
Product Variant Information section