text.skipToContent text.skipToNavigation

Manufacturer Part #

2SD2142KT146

2SD2142K Series 30 V 0.3 A SMT NPN Darlington Amplifier Transistor - SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SD2142KT146 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 32V
Collector Current Max: 300mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 5000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$273.90
USD
Quantity
Unit Price
3,000
$0.0913
6,000
$0.0897
9,000
$0.0888
12,000
$0.0882
15,000+
$0.0861
Product Variant Information section