text.skipToContent text.skipToNavigation

Manufacturer Part #

2ST501T

2ST501T Series 350 V 4 A High Voltage NPN Power Transistor - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 2ST501T - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 350V
Collector Current Max: 4A
DC Current Gain-Min: 2000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Unit Price
50
$0.72
150
$0.70
500
$0.685
1,000
$0.675
2,000+
$0.655
Product Variant Information section