text.skipToContent text.skipToNavigation

Manufacturer Part #

2STBN15D100

2STBN15 Series NPN 100 V 12 A 70 W Power Darlington Transistor - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 2STBN15D100 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 12A
Power Dissipation-Tot: 70W
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The 2STBN15D100 is a low voltage NPN Darlington Transistor and it is available in a D²PAK (TO-263) package.

The device is manufactured in planar technology with “base island” layout and monolithic Darlington configuration.

Features:

  • Good hFE linearity
  • High fT frequency
  • Monolithic Darlington configuration with integrated antiparallel collector-emitter diode

Applications:

  • Linear and switching industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$980.00
USD
Quantity
Unit Price
1,000
$0.495
2,000
$0.49
3,000
$0.485
4,000+
$0.48
Product Variant Information section