text.skipToContent text.skipToNavigation

Manufacturer Part #

2STD1665T4

2STD1665 Series 65 V 6 A Low Voltage Fast-Switching NPN Power Transistor -TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 2STD1665T4 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 65V
Collector Current Max: 6A
Power Dissipation-Tot: 15W
DC Current Gain-Min: 150
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The 2STD1665T4 is a Low Voltage Fast-Switching NPN Power Transistor, available in surface mount TO-252 package.

It is designed in planar technology with "base island" layout.

Features:

  • Very low collector to emitter saturation voltage
  • High current gain characteristic
  • Fast-switching speed

Applications:

  • Voltage regulators
  • High efficiency low voltage switching applications

View the available 2STD series of NPN power transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$725.00
USD
Quantity
Unit Price
2,500
$0.29
5,000+
$0.28
Product Variant Information section