text.skipToContent text.skipToNavigation

Manufacturer Part #

2STF2360

2STF2360 Series PNP 60 V 3 A Low Voltage Fast-Switching Power Transistor -SOT-89

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 2STF2360 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 3A
Power Dissipation-Tot: 1.4W
DC Current Gain-Min: 160
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The 2STF2360 is a PNP 60 V 3 A Low Voltage Fast-Switching Power Transistor and it is available in a SOT-89 package.

The devices are PNP transistors manufactured using new “PB-HDC” (power bipolar high density current) technology. The resulting transistor shows exceptional high gain performances coupled with very low saturation voltage.

Features:

  • Very low collector-emitter saturation voltage
  • High current gain characteristic
  • Fast switching speed

Applications:

  • Emergency lighting
  • LED
  • Voltage regulation
  • Relay drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$765.00
USD
Quantity
Unit Price
2,500
$0.155
5,000
$0.153
7,500
$0.152
10,000
$0.151
12,500+
$0.149
Product Variant Information section