text.skipToContent text.skipToNavigation

Manufacturer Part #

ADTA143ZUAQ-7

sot 323 Bipolar Transistors - Pre-Biased Prebias Transistor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ADTA143ZUAQ-7 - Technical Attributes
Attributes Table
Polarity: PNP-Pre-Biased
Type: Epitaxial
Collector Current Max: 100mA
Power Dissipation-Tot: 330mW
Collector - Emitter Saturation Voltage: 300mV
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.30
USD
Quantity
Unit Price
3,000
$0.0371
9,000
$0.0362
12,000
$0.0359
30,000
$0.0352
45,000+
$0.0344
Product Variant Information section