text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS32L,115

BAS32 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Nexperia BAS32L,115 - Technical Attributes
Attributes Table
Package Style:  MELF
Mounting Method: Surface Mount
Features & Applications

The BAS32L,115 is a Single high-speed switching diode, fabricated in planar technology, and encapsulated in a small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) package.

Features:

  • High switching speed: trr = 4 ns
  • Reverse voltage: VR = 75 V
  • Repetitive peak reverse voltage: VRRM = 100 V
  • Repetitive peak forward current: IFRM = 450 mA
  • Small hermetically sealed glass SMD package

Applications:

  • High-speed switching
  • Reverse polarity protection
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.50
USD
Quantity
Unit Price
2,500
$0.0114
10,000
$0.0111
25,000
$0.0108
62,500
$0.0106
100,000+
$0.0103
Product Variant Information section