text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-05W,115

BAS70 Series 70V 100 mA Surface Mount General Purpose Schottky Diode - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Nexperia BAS70-05W,115 - Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAS70-05W,115 is a Part of BAS70 Series 70 V 100 mA General-purpose Schottky diodes. It is available in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed
  • Low leakage current
  • High breakdown voltage
  • Low capacitance

Applications:

  • Ultra High-speed switching
  • Voltage clamping

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$280.20
USD
Quantity
Unit Price
3,000
$0.0934
6,000
$0.0917
9,000
$0.0908
12,000
$0.0901
15,000+
$0.088
Product Variant Information section