text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54AW,115

BAT54 Series 30V 600 mA Schottky Barrier Double Diode - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Nexperia BAT54AW,115 - Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAT54AW,115 30 V 600 mA Planar Schottky barrier diodes encapsulated in a SOT23 small plastic SMD package.

Features:

  • Low forward voltage
  • Guard ring protected
  • Small plastic SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes

Pricing Section
Global Stock:
30,000
USA:
30,000
663,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$87.90
USD
Quantity
Unit Price
3,000
$0.0293
9,000
$0.0286
12,000
$0.0284
30,000
$0.0278
45,000+
$0.0272
Product Variant Information section