text.skipToContent text.skipToNavigation

Manufacturer Part #

BC546BTA

BC546 Series 65 V 100 mA 500 mW NPN Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
onsemi BC546BTA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 110
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.00
USD
Quantity
Unit Price
2,000
$0.0366
6,000
$0.0357
20,000
$0.0348
40,000
$0.0342
80,000+
$0.0333
Product Variant Information section