text.skipToContent text.skipToNavigation

Manufacturer Part #

BC547BBU

BC547 Series NPN 0.5 W 45 V Through Hole Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC547BBU - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 200
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The BC547 series through hole NPN epitaxial silicon transistors having power dissipation of 500 mW, operating temperature of - 65 °C to +150 °C and TO-92-3 package style.

Features:

  • High Voltage VCEO=65 V
  • Low Noise: BC549,BC550
  • Complement to BC556...BC560

Applications:

  • Switching and Amplifier
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    7 Weeks
    Minimum Order:
    20000
    Multiple Of:
    10000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $718.00
    USD
    Quantity
    Unit Price
    10,000
    $0.0364
    20,000
    $0.0359
    30,000
    $0.0355
    40,000
    $0.0353
    50,000+
    $0.0346
    Product Variant Information section