text.skipToContent text.skipToNavigation

Manufacturer Part #

BC56-16PA-7

Bipolar Transistors - BJT NPN 80V Med PWR Trans 1A Ic 2A Icm

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BC56-16PA-7 - Technical Attributes
Attributes Table
Product Status: Active
CE Voltage-Max: 80V
Collector Current Max: 1A
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 7V
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 125MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.122
9,000
$0.121
12,000
$0.12
15,000+
$0.118
Product Variant Information section