text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807-40,215

BC807 Series 500 mA SMT PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Nexperia BC807-40,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 250
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC807-40,215 is a PNP general-purpose transistors.

Features:

  • High current
  • Low voltage

Applications:

  • General-purpose switching and amplification

 

 

 
Pricing Section
Global Stock:
8,781,000
Singapore:
8,781,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$61.20
USD
Quantity
Unit Price
3,000
$0.0204
12,000
$0.0198
30,000
$0.0194
75,000
$0.0191
120,000+
$0.0185
Product Variant Information section