text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-40-QR

Bipolar Transistors - BJT BC817-Q series - 45 V, 500 mA NPN general-purpose tran

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC817-40-QR - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 700mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 250
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: 150°C
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
114,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
66000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,478.20
USD
Quantity
Unit Price
3,000
$0.0563
6,000
$0.0554
9,000
$0.0548
15,000
$0.0542
30,000+
$0.0527
Product Variant Information section