text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-40LT1G

BC817 Series NPN 300 mW 45V 500 mA SMT General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2619
Product Specification Section
onsemi BC817-40LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 250
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BC817-40LT1G is a NPN Silicon General Purpose Transistor with Voltage of 45 V, available in a SOT-23 package.

Features:

  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

View the List of available BC817 Series of Transistors

Pricing Section
Global Stock:
1,855,000
USA:
1,855,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
3000
Total
$17.60
USD
Quantity
Unit Price
3,000
$0.0176
9,000
$0.0172
15,000
$0.017
45,000
$0.0166
75,000+
$0.0162