text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817DPN,115

BC817 Series 45 V 500 mA 370 mW NPN/PNP SMT General Purpose Transistor - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC817DPN,115 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 370mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 700V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Dual
Frequency - Transition: 100MHz/80MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The BC817DPN,115 is a NPN/PNP transistor pair in a SOT457 (SC-74) plastic package at the Operating temperature ranging between -65 to 150 °C.

Features:

  • High current (500 mA)
  • 600 mW total power dissipation
  • Replaces two SOT23 packaged transistors on same PCB area.

Applications:

  • General purpose switching and amplification
  • Complementary driver
  • Half and full bridge driver.

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$4,200.00
USD
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section