text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846BDW1T1G

BC846BDW1 Series Dual NPN 65 V 100 mA SMT General Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2438
Product Specification Section
onsemi BC846BDW1T1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 380mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.6V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 150
Collector - Current Cutoff: 5µA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The BC846BDW1T1G is a part of BC846B series silicon dual general purpose transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
7,875,000
USA:
7,875,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$68.10
USD
Quantity
Unit Price
3,000
$0.0227
9,000
$0.0221
15,000
$0.0219
30,000
$0.0215
60,000+
$0.021