text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846BLT3G

BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
onsemi BC846BLT3G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
90000
Multiple Of:
10000
Total
$1,071.00
USD
Quantity
Unit Price
10,000
$0.0123
20,000
$0.0121
40,000
$0.0119
150,000+
$0.0115
Product Variant Information section