text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846BM3T5G

BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2503
Product Specification Section
onsemi BC846BM3T5G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 265mW
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,064,000
USA:
1,064,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$192.00
USD
Quantity
Unit Price
8,000
$0.024
16,000
$0.0236
24,000
$0.0234
32,000
$0.0232
40,000+
$0.0227