text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846BW-7-F

BC846BW Series 65 V 100 mA Surface Mount NPN Small Signal Transistor - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BC846BW-7-F - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
621,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.60
USD
Quantity
Unit Price
3,000
$0.0202
9,000
$0.0197
15,000
$0.0195
45,000
$0.019
75,000+
$0.0186
Product Variant Information section