text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BFA-7B

Bipolar Transistors - BJT 45V NPN SM Trans 435mW 100mA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated BC847BFA-7B - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Power Dissipation-Tot: 435mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 122mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 170MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$926.00
USD
Quantity
Unit Price
10,000+
$0.0926