text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BWT1G

BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
onsemi BC847BWT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
60000
Multiple Of:
3000
Total
$918.00
USD
Quantity
Unit Price
3,000
$0.0163
9,000
$0.0159
15,000
$0.0157
60,000
$0.0153
90,000+
$0.015
Product Variant Information section