text.skipToContent text.skipToNavigation

Manufacturer Part #

BC848BE6327HTSA1

BC848 Series NPN 30 V 100 mA Silicon AF Transistor Array - SOT-23-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BC848BE6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 330mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
48000
Multiple Of:
3000
Total
$3,024.00
USD
Quantity
Unit Price
3,000
$0.0668
6,000
$0.0656
9,000
$0.065
12,000
$0.0645
15,000+
$0.063
Product Variant Information section