text.skipToContent text.skipToNavigation

Manufacturer Part #

BC848CPDW1T1G

BC Series 30 V 100 mA SMT NPN/PNP Silicon Dual General Purpose TransistorSOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
onsemi BC848CPDW1T1G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 380mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BC848CPDW1T1G is a NPN/PNP Dual General Purpose Transistor, available in a SOT-363 package.

Features:

  • Pb-Free Package is Available
  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Applications:

  • General purpose amplifier applications
Pricing Section
Global Stock:
30,000
Singapore:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$63.60
USD
Quantity
Unit Price
3,000
$0.0212
12,000
$0.0206
30,000
$0.0202
75,000
$0.0198
120,000+
$0.0192
Product Variant Information section