text.skipToContent text.skipToNavigation

Manufacturer Part #

BC849CLT1G

BC Series 30 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC849CLT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
69000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$966.00
USD
Quantity
Unit Price
3,000
$0.0149
9,000
$0.0146
15,000
$0.0144
60,000
$0.014
90,000+
$0.0137
Product Variant Information section