text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856BW,115

BC856 Series 65 V 100 mA SMT PNP General Purpose Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC856BW,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 220
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Input Capacitance: 12pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BC856BW,115 is a PNP transistor in a SOT23 plastic package at a operating frequency of -65 to 150 °C.
NPN complements: BC846, BC847 and BC848

Features:

  • Low current (max. 100 mA)
  • Low voltage (max. 65 V).

APPLICATIONS:

  • General purpose switching and amplification

     

     
Pricing Section
Global Stock:
0
USA:
0
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$201.60
USD
Quantity
Unit Price
3,000
$0.0672
6,000
$0.066
9,000
$0.0654
12,000
$0.0649
15,000+
$0.0634
Product Variant Information section