text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856SH6327XTSA1

Dual PNP 65 V 100 mA 250 MHz 250 mW SMT Silicon AF Transistor Array - SOT-363

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BC856SH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Last Time Buy
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 65V
Collector Current Max: 0.1A
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 250MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,125.60
USD
Quantity
Unit Price
3,000
$0.0972
6,000
$0.0955
9,000
$0.0945
12,000
$0.0938
15,000+
$0.0917
Product Variant Information section