text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857CLT1G

BC Series 45 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi BC857CLT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
69000
Multiple Of:
3000
Total
$952.20
USD
Quantity
Unit Price
3,000
$0.0147
9,000
$0.0144
15,000
$0.0142
60,000
$0.0138
90,000+
$0.0135