Manufacturer Part #
BC858B-TP
Trans GP BJT PNP 30V 0.1A 310mW 3-Pin SOT-23 T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Micro Commercial Components BC858B-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.21.00.75
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components BC858B-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 310mW |
| Collector - Base Voltage: | -30V |
| Collector - Emitter Saturation Voltage: | 650mV |
| Emitter - Base Voltage: | -5V |
| DC Current Gain-Min: | 220 |
| Collector - Current Cutoff: | 15nA |
| Configuration: | Single |
| Frequency - Transition: | 200MHz |
| Operating Temp Range: | -55°C to +150°C |
| Noise Figure: | 10dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.009
12,000
$0.0087
30,000
$0.0085
75,000
$0.0083
120,000+
$0.008
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount