text.skipToContent text.skipToNavigation

Manufacturer Part #

BC858BWT1G

BC Series 30 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC858BWT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
39000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$869.70
USD
Quantity
Unit Price
3,000
$0.0235
9,000
$0.0229
15,000
$0.0226
30,000
$0.0223
60,000+
$0.0217
Product Variant Information section