text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM857BS,115

BCM857 Series 45 V 100 mA SMT PNP/PNP Matched Double Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2607
Product Specification Section
Nexperia BCM857BS,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 200
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,140.00
USD
Quantity
Unit Price
3,000+
$0.38